RS PRO Clear 4 m PVC STRIP CURTAINS for Industrial, 300mm x 3 mm
- RS Stock No.:
- 202-0925
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.78
(exc. GST)
$193.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $175.78 |
| 10 - 49 | $172.34 |
| 50 + | $141.83 |
*price indicative
- RS Stock No.:
- 202-0925
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 4m | |
| Product Type | PVC STRIP CURTAINS | |
| Width | 300mm | |
| Colour | Clear | |
| Thickness | 3mm | |
| Application | Industrial | |
| Standards/Approvals | RoHS 3 compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 4m | ||
Product Type PVC STRIP CURTAINS | ||
Width 300mm | ||
Colour Clear | ||
Thickness 3mm | ||
Application Industrial | ||
Standards/Approvals RoHS 3 compliant, REACH Compliant | ||
RS PRO PVC Strip Curtain
RS PRO PVC cold store strip curtains are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.
These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about how much of an overlap and fitting system is needed for your environment.
Features and Benefits
Applications
PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. They are a great option for hands-free access to internal or external spaces. Many different industries use PVC strip curtains including
Industrial Freezers
Body Shops
Industrial Buildings
Factories
Restaurants
Storage Rooms
Warehouses
Do These PVC Curtains Come in Different Sizes?
Yes! RS PRO offers these strip curtains in various lengths and widths to suit all environments.
2020922 - PVC strip door, 200 mm Width, 2 m Length
2020923 - PVC strip door, 300 mm Width, 3 m Length
2020924 - PVC strip door, 300 mm Width, 3 m Length
2020925 - PVC strip door, 300 mm Width, 4 m Length
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Clear 4 m PVC STRIP CURTAINS for Industrial, 300 mm x 3 mm
- RS PRO Clear 4 m PVC STRIP CURTAINS for Industrial, 400 mm x 4 mm
- RS PRO Clear 3 m PVC STRIP CURTAINS for Industrial, 300 mm x 3 mm
- RS PRO Clear 3 m PVC STRIP CURTAINS for Industrial, 200 mm x 3 mm
- RS PRO Clear 3 m PVC STRIP CURTAINS for Industrial, 200 mm x 2 mm
- RS PRO Clear 2 m PVC STRIP CURTAINS for Industrial, 200 mm x 2 mm
- PVC Strip Curtains
- RS PRO Red 4 m PVC STRIP CURTAINS for Industrial, 300 mm x 3 mm