RS PRO Silver Metal Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68
- RS Stock No.:
- 201-7083
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 30 January 2026
- Plus 175 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.92 |
| 10 - 49 | $8.69 |
| 50 - 99 | $8.24 |
| 100 + | $8.10 |
*price indicative
- RS Stock No.:
- 201-7083
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | BRCGPG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Operating Temperature Range | -40 °C to 100 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size PG9 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Metal | ||
Colour Silver | ||
Series BRCGPG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Operating Temperature Range -40 °C to 100 °C | ||
- COO (Country of Origin):
- IN
RS PRO PG9 Cable Gland with Locknut
The RS PRO range of cable glands keeps on improving. We are pleased to offer a series of PG9 cable glands with locking nut, made from nickel-plated brass and designed for use in electrical cable installations. These IP68 cable glands are perfect for protecting cables from water ingress and dust for both internal and external applications.
Features and Benefits
• PG9 x 1.5
• Protect cables
• Completely sealed against dust
• Excellent water resistance
• Locknut and seal supplied
• High-quality nickel-plated brass
Specification
• Cable Diameter 4-8 mm
• External Thread: PG9
• Material: Brass Nickel Plated
• Temperature Range: -40°C to 100 °C
• Degree of Protection: IP68
• Wrench Size 1: 17 mm
• Thread Length: 6 mm
• Tightening Torque: 6 Nm
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. RS PRO nickel plated brass cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications that would benefit from or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area that will need to be enclosed or sealed. Typical applications include;
• Machinery with delicate internals
• Telecommunications
• Flowmeters
• Underwater power generators
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4mm min. IP66, IP68
- RS PRO Black Nylon Cable Gland 4mm min. IP68
- RS PRO Grey Nylon Cable Gland 4mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4mm min. IP68
- Legrand Grey Polyamide Cable Gland 4mm min. IP68
- RS PRO Metallic Brass Cable Gland 4mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
