RS PRO 10L High Density Polyethylene Wide Neck Aspirator Bottle
- RS Stock No.:
- 201-2466
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$279.90
(exc. GST)
$307.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $279.90 |
| 5 + | $230.36 |
*price indicative
- RS Stock No.:
- 201-2466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | High Density Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 10L | |
| Neck Type | Wide Neck | |
| Bottle Type | Aspirator Bottle | |
| Diameter | 220 mm | |
| Sterilized | No | |
| Standards/Approvals | REACH Complaint, EU10/2011 / FDA CRF21 177 BSE / TSE free | |
| Lid Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material High Density Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 10L | ||
Neck Type Wide Neck | ||
Bottle Type Aspirator Bottle | ||
Diameter 220 mm | ||
Sterilized No | ||
Standards/Approvals REACH Complaint, EU10/2011 / FDA CRF21 177 BSE / TSE free | ||
Lid Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO HDPE Aspirator Bottle with Handle, 10L
Introducing heavy duty aspirator bottles from RS PRO, a range of high quality and durable storage bottles that are perfect for storing and dispensing large amounts of liquids such as chemicals and laboratory solutions in bulk. RS PRO aspirator bottles are manufactured from HDPE (High-density polyethylene) plastic, offering excellent durability and chemical resistance. These large liquid containers feature moulded graduations along the side, allowing you to quickly and safely assess the volume of the contents. RS PRO HDPE aspirator dispensing bottles allow liquids to be safely poured in with ease and are supplied with a secure colour coded screw cap lid for leak proof sealing and identification. To assist with carrying and transporting, the bottles also include a durable carry handle with secure grip. Due to the rigid design, RS PRO aspirator bottles are perfect for benchtop dispensing and feature a leakproof stopcock for smooth dispensing of liquids.
Features and Benefits
Applications
Aspirator bottles are a type of storage bottled commonly used in applications that require the separation of solids and liquids. Aspirator bottles allow heavy particles to sink to the bottom, allowing the liquid to be safely discharged via a stopcock. Aspirator bottles are also suitable for general liquid dispensing applications and are commonly used in areas such as:
Standards
FAQs
Is this autoclavable?
No, this bottle is not autoclavable and should not be used in an autoclave machine
Is this graduated?
Yes, this carboy storage bottle features clear graduations in litres and gallons along the side to assist with volume assessment.
What sizes are available?
Related links
- RS PRO 10L High Density Polyethylene Wide Neck Carboy Bottle
- RS PRO 5L High Density Polyethylene Wide Neck Aspirator Bottle
- RS PRO 1L High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 5L High Density Polyethylene Wide Neck Carboy Bottle
- RS PRO 100ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 2L High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Wide Neck Storage Bottle
