Subtotal (1 pack of 10 units)*
$176.25
(exc. GST)
$193.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 May 2026
- Plus 30 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.625 | $176.25 |
*price indicative
- RS Stock No.:
- 201-2445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Glass | |
| Capacity | 100ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Reagent Bottle | |
| Diameter | 52 mm | |
| Standards/Approvals | ASTM E438 Type 2, ISO 47962, US & European Pharmacopoeia Type 3 | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Glass | ||
Capacity 100ml | ||
Neck Type Narrow Neck | ||
Bottle Type Reagent Bottle | ||
Diameter 52 mm | ||
Standards/Approvals ASTM E438 Type 2, ISO 47962, US & European Pharmacopoeia Type 3 | ||
Length 103mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
RS PRO Soda-lime Glass Reagent Bottle with PE Stopper 100ml
Introducing reagent bottles from RS PRO, a range of robust and high quality lab bottles with PE (Polyethylene) plastic stoppers ideal for storing or transporting a wide range of liquid chemicals or powders. These highly durable laboratory bottles feature a soda-lime glass design with ground neck, offering excellent chemical resistance and reliable storage of chemicals. The PE stopper for securely closing the container is also colour coded, allowing you to easily identify and organise solutions accordingly.
Features and Benefits
Applications
Reagent bottles, also referred to as media bottles or chemical bottles, are a type of containers commonly used in laboratories to store a wide range of liquid chemicals, powders and substances. The bottles can be manufactured from a range of materials including glass or plastic and depending on the solution to be stored inside can vary in colour, such as clear or amber. Reagent bottles also contain various stoppers to suit different chemicals and environments.
Standards
FAQs
What sizes are available?
Related links
- RS PRO 50ml Glass Narrow Neck Reagent Bottle
- RS PRO 250ml Glass Narrow Neck Reagent Bottle
- RS PRO 500ml Glass Narrow Neck Reagent Bottle
- RS PRO 250ml Polyethylene Narrow Neck Reagent Bottle
- RS PRO 100ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 50ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 100ml HDPE Wide Neck Storage Bottle
