Bulk discount available
Subtotal (1 unit)*
$62.87
(exc. GST)
$69.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $62.87 |
| 5 + | $51.76 |
*price indicative
- RS Stock No.:
- 200-9453
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Surface Contact Magnifier | |
| Product Type | Magnifier Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Surface Contact Magnifier | ||
Product Type Magnifier Accessory | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Graticule
These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.
No.1 Scale RS 200-9431
No.2 Scale RS 200-9447
No.3 Scale RS 200-9453
No.4 Scale RS 200-9469
Related links
- RS PRO Surface Contact Magnifier
- RS PRO Bench Bracket for use with Bench Magnifier
- RS PRO Heavy Duty Table Base for use with Bench Magnifier
- RS PRO Auxiliary Lens for use with RS PRO 2.5X Headband Magnifier Optivisor
- Waldmann Table Clamp Mount for use with 3 Lamp Magnifier
- Luxo 10d Suction Lens for use with Bench Magnifier
- Coil Handle for use with Illuminated Magnifier
- Waldmann Table Clamp for use with SNL319 A
