RS PRO Type K, Unscreened 25 m, Perfluoroalkoxy Alkane Insulation, 1 Strands
- RS Stock No.:
- 200-0623
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$91.52
(exc. GST)
$100.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $91.52 |
| 5 + | $75.33 |
*price indicative
- RS Stock No.:
- 200-0623
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | Perfluoroalkoxy Alkane | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 | |
| Cable/Wire Length | 25m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material Perfluoroalkoxy Alkane | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 | ||
Cable/Wire Length 25m | ||
- COO (Country of Origin):
- GB
RS PRO Type K PFA Insulated Flat Pair Thermocouple Extension Cable, 25 m
Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a single pair of PFA insulated conductors, laid flat with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
What other cables are included in this range?
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.3mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.5mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
