RS PRO Silver DIN Mounting Stem for use with DIN and Flexi DIN Beacons
- RS Stock No.:
- 199-9756
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.02
(exc. GST)
$60.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.02 |
| 5 + | $45.29 |
*price indicative
- RS Stock No.:
- 199-9756
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mounting Bracket | |
| Series | Automotive Beacon Accessories | |
| Accessory Type | DIN Mounting Stem | |
| Colour | Silver | |
| For Use With | DIN and Flexi DIN Beacons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Bracket | ||
Series Automotive Beacon Accessories | ||
Accessory Type DIN Mounting Stem | ||
Colour Silver | ||
For Use With DIN and Flexi DIN Beacons | ||
Standards/Approvals No | ||
RS PRO Beacon Mounting Bracket
Introducing RS PRO beacon mounting brackets, a range of high quality and durable brackets, bases and sockets ideal for mounting luminous beacons to surfaces and vehicles. Audible and luminous beacons play a vital role in ensuring the safety of personnel in a variety of workplaces, notifying them of emergencies and procedures. RS PRO beacon mounting brackets are ideal for installing beacons securely and effectively, ensuring they are always visible. Manufactured from galvanised steel, these mounting brackets provide a secure installation solution that is suitable for a wide range of environments.
Features and Benefits
Applications
Mounting brackets for beacons are used in a wide range of industries to install beacons, ensuring they are always visible. They play a vital role in ensuring the safety of personnel, allowing beacons to be securely installed in designated areas. Beacon mounting brackets are suitable for areas such as:
FAQs
How to install the mounting bracket
Related links
- RS PRO Silver DIN Mounting Stem for use with DIN and Flexi DIN Beacons
- RS PRO DIN Mounting Stem for use with DIN & Flexi DIN Beacons
- RS PRO Red Flashing Beacon Flexi DIN Mount IP56
- RS PRO Amber Flashing Beacon Flexi DIN Mount IP56
- RS PRO Amber Flashing Beacon Flexi DIN Mount IP56
- RS PRO Green Flashing Beacon Flexi DIN Mount IP56
- Werma Grey 1 High Mounting Bracket for use with 890 Traffic Light Beacons
- Werma LED Grey Mounting Base for use with Signal Towers and Beacons
