RS PRO Combination Padlock Aluminium Combination Padlock Weatherproof, 6 mm Shackle, 40mm Body
- RS Stock No.:
- 196-3971
- Distrelec Article No.:
- 304-14-169
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.85
(exc. GST)
$36.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,884 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.85 |
| 5 + | $27.03 |
*price indicative
- RS Stock No.:
- 196-3971
- Distrelec Article No.:
- 304-14-169
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 26mm | |
| Bluetooth Connectivity | Yes | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Blue | |
| Width | 40mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 26mm | ||
Bluetooth Connectivity Yes | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Blue | ||
Width 40mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Combination Safety Padlocks
Use these padlocks to secure your valuables. RS PRO combination padlocks have a solid aluminium body with anodised coating and a 6mm thick shackle. Incorporated into the design is a 3-digit code system that allows you to reset your personal code at a time of your choosing. Combination padlocks are a safety accessory ideal for lockers, cabinets, toolboxes, and enclosures. With a choice of colours, you can create a colour code identification system.
Features and Benefits
How Do You Set a Combination Lock?
Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Combination Padlock Aluminium Combination Padlock Weatherproof 40 mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40 mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 40 mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 41.5 mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40 mm Body
- RS PRO Key Brass Padlock Weatherproof 40 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body
