Dormer Cutting Fluid 340 g Bottle
- RS Stock No.:
- 196-3457
- Mfr. Part No.:
- SUPERCUT 340CF
- Brand:
- Dormer
Discontinued product
- RS Stock No.:
- 196-3457
- Mfr. Part No.:
- SUPERCUT 340CF
- Brand:
- Dormer
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Supercut - Chlorine-Free
Features and Benefits:
Chlorine, phosphorous and sulphur-free
Mineral oil-free
Made from biodegradable ingredients
Non CFC/HCFC aerosol with low viscosity formula
Excellent cutting performance– produces better surface finish to the work piece
Excellent adhesion to tool
Can be used on all metals
Mineral oil-free
Made from biodegradable ingredients
Non CFC/HCFC aerosol with low viscosity formula
Excellent cutting performance– produces better surface finish to the work piece
Excellent adhesion to tool
Can be used on all metals
Typical Applications
Cutting fluids provide lubrication and cooling and are generally applied while the machining or cutting operation is taking place. The fluid cools the work piece and tool by carrying away the heat generated during machining. This fluid acts as lubricant at the friction areas, which increases the tool life. Examples of operations where cutting fluids are used include:
Drilling
Broaching
Milling
Threading
Drilling
Broaching
Milling
Threading
FAQs
Why cant water be used as a cutting fluid?
Cutting fluid is used to cool the cutter down and lubricate the cutting surface. If water is used it will boil off and it will not lubricate. Water will also cause corrosion problems for the cutter.
Why cant water be used as a cutting fluid?
Cutting fluid is used to cool the cutter down and lubricate the cutting surface. If water is used it will boil off and it will not lubricate. Water will also cause corrosion problems for the cutter.
Dormer Supercut Chlorine -Free Cutting Fluid, 340g Bottle
Supercut cutting lubricant from Dormer comes in a 340g bottle and is a hand applied metal cutting fluid for use on all metals. This cutting fluid helps to reduce heat that is caused by friction to give a greater finish and helps extend the life of the cutter.
Cutting fluids are very important in machining processes. These fluids can be used as either a coolant or lubricant during various metalworking and machining techniques on both the material being worked and the tools working it. By using cutting fluids the following can be achieved, longer tool life by preventing rust and corrosion, reducing scrap and producing parts with the desired surface quality.
Cutting fluids are very important in machining processes. These fluids can be used as either a coolant or lubricant during various metalworking and machining techniques on both the material being worked and the tools working it. By using cutting fluids the following can be achieved, longer tool life by preventing rust and corrosion, reducing scrap and producing parts with the desired surface quality.
Attribute | Value |
---|---|
Package Type | Bottle |
Package Size | 340 g |
Biodegradable | Yes |
Product Category | Fluid |