Bulgin Silver IEC Connector Retaining Clip for use with PX Range
- RS Stock No.:
- 195-928
- Distrelec Article No.:
- 143-21-204
- Mfr. Part No.:
- KT0006
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 3,266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $13.04 |
| 25 - 99 | $12.95 |
| 100 - 249 | $12.72 |
| 250 + | $12.36 |
*price indicative
- RS Stock No.:
- 195-928
- Distrelec Article No.:
- 143-21-204
- Mfr. Part No.:
- KT0006
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Accessory Type | IEC Connector Retaining Clip | |
| Product Type | Connector Accessory | |
| For Use With | PX Range | |
| Colour | Silver | |
| Width | 43.3mm | |
| Material | Plastic | |
| Series | KT0006 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Accessory Type IEC Connector Retaining Clip | ||
Product Type Connector Accessory | ||
For Use With PX Range | ||
Colour Silver | ||
Width 43.3mm | ||
Material Plastic | ||
Series KT0006 | ||
Standards/Approvals No | ||
Bulgin Connector Accessory, IEC Connector Retaining Clip, 43.3mm Width - KT0006
This connector accessory enhances the usability of IEC connectors within the PX range by securing connections and preventing disconnections. Its robust construction and precise design ensure optimal performance, making it essential for professionals in automation, electronics, and electrical fields.
Features & Benefits
• Provides an effective solution for managing IEC connectors
• Silver finish improves corrosion resistance
• Supports efficient installation processes
Applications
• Compatible with PX range connectors for enhanced stability
• Suitable for various electrical systems
• Improves connection integrity in automation equipment
How does the retaining clip enhance connection security?
The retaining clip firmly holds connectors in place, preventing accidental disconnections and maintaining system integrity.
Is this accessory compatible with all IEC connectors?
This clip is designed specifically for IEC connectors within the PX range, ensuring an optimal fit and function.
What materials are used to manufacture the clip?
The clip is made from high-quality materials, offering durability and resistance to wear, thus extending its lifespan in various environments.
Can the retaining clip be easily installed?
Yes, the retaining clip allows for straightforward installation, enabling users to secure it onto IEC connectors with ease.
Related links
- Bulgin Silver IEC Connector Retaining Clip for use with PX Range
- Bulgin Retaining Clip for use with IEC Connectors
- Bulgin Black PVC Insulation Boot for use with PX Range
- Bulgin Black PVC Insulation Boot for use with PF Range
- Schurter Male Cord Retaining Strain Relief for use with Cord Retaining Strain Relief
- Schurter Male Black Cord Retaining Strain Relief IP67, IP69K for use with Cord Retaining Strain Relief
- Bulgin Silver for use with PXM6010 (Flex Connector)) PXM6011 (Flex In-Line Connector))
- Bulgin Mains Connector Accessories
