RS PRO, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black

Subtotal (1 unit)*

$14.96

(exc. GST)

$16.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.96

*price indicative

RS Stock No.:
195-4893
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

8K

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, CE

Maximum Resolution

8K

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO 8K Male HDMI to Male HDMI Cable


Get connected with the RS PRO 2 metre male-to-male 8K HDMI cable. Our cable is the ideal solution for your electronics such as televisions, satellite boxes and game consoles. This high-quality cable has a black PVC jacket with mesh and an outer diameter of 7.3mm, and the connectors have a gold flash covering to prevent corrosion. The flexible nature of the cable gives you control when routing in your setup without the risk of strain or jacket splitting around the boot.

Features and Benefits


  • Ultra high-speed HDMI

  • Supports 48Gbps bandwidth

  • Copper 28AWG conductors

  • Black cable, aluminium connector

  • Gold plated connectors

  • Electro-magnetic interference

  • Maximum resolution support: 4k @ 120Hz, 8k @ 60Hz

  • Applications


  • PC’s

  • Games consoles

  • Televisions

  • Small Pack Size: 195-4893

    Large Pack Size: 251-3268

    Related links