Teledyne LeCroy 4000-HD Series, 500 MHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

$23,873.15

(exc. GST)

$26,260.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,873.15

*price indicative

RS Stock No.:
194-3327
Distrelec Article No.:
301-59-890
Mfr. Part No.:
WaveSurfer 4054HD Promo2
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Oscilloscope Type

Bench

Interface Type

BNC, Ethernet RJ45, HDMI, USB 2.0, USB 3.1 Gen 1

Series

4000-HD

Height

273mm

Standards/Approvals

CE

Width

380mm

Length

160mm

Minimum Time Base

10ns/div

Maximum Vertical Sensitivity

1V/div

Rise Time

700ps

Maximum Time Base

100s/div

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Vertical Resolution

12 bit

COO (Country of Origin):
CN

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes


Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

Teledyne LeCroy’s WaveSurfer 4000HD series of digital oscilloscopes come with 4 input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 6.3” deep the WaveSurfer 4000HD oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroy’s HD4096 HD technology, long memory, and a compact form factor the WaveSurfer 4000HD series of oscilloscopes provide superior and uncompromised measurement performance.

With a large 12.1” multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy WaveSurfer 4000HD oscilloscopes are the ideal instrument for debug and troubleshooting. Particularly in power electronics designs, digital power management, power integrity analysis, automotive electronics and embedded or mechatronics designs.

Features and Benefits


  • High-definition digital storage oscilloscope with 12-bit ADC resolution

  • 4 Analog channels

  • 200 MHz, 350 MHz, 500 MHz and 1 GHz bandwidths

  • 12.1” easy to read 1280 x 800 capacitive touch screen display

  • Extensive signal triggering function

  • Advanced digital debug tools

  • Wavescan advanced Search and find

  • Advanced math and measure including statistics and histocons

  • History mode waveform playback

  • Advanced waveform capture with sequence mode

  • Features Lab Notebook Documentation and Report Generator tools

  • Includes LAN and USB ports for connectivity

  • HDMI output

  • Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus

  • ProBus input supports over 30 probes in 9 product categories

  • What is HD4096 Technology?


    HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.

    MAUI with OneTouch


    The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.

    Applications


    Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Automotive industry

  • Power electronics industry

  • Telecommunications

  • Military

  • Mechatronics

  • Diagnostics

  • Why Teledyne LeCroy?


    Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

    FAQ’s


    Are there any accessories available?

    Software Packages ;
  • 878-7635 is for the HDO4K-Auto

  • 878-7654 is for the HD04K-EMB

  • 878-7749 Is for the HDO4K-PWR
  • ;Current Probes ;
  • 801-4858 is for the CP030

  • 724-0911 is for the CP031

  • 801-4855 is for the CP150
  • ;Test Probe ;
  • 144-4394 is for the RP4030
  • ;Differential Probes ;
  • 738-9366 is for the ZD1000

  • 878-7613 is for the ZD500

  • 738-9353 is for the ZD200
  • ;HV Differential Probes ;
  • 174-8867 is for the HVD3102A

  • 174-8866 is for the HVD3102A-NOACC

  • 918-6866 is for the HVD3206-6M

  • 878-7601 is for the HVD3106-6M

  • 174-8872 is for the HVD3206A-6M

  • 174-8870 is for the HVD3106A-6M

  • 174-8868 is for the HVD3106A-NOACC

  • 174-8873 is for the HVD3605A

  • 174-8871 is for the HVD3206A

  • 174-8869 is for the HVD3106A
  • ;For a limited time, included in the FULLY LOADED models are serial trigger and decode options:

    • WS4KHD-EMB TD (194-3332)

    • WS4KHD-PWR (194-3335)

    • WS4KHD-AUDIO TD (194-3329)

    • WS4KHD-AUTO TD (194-3331)

    • WS4KHD-FG (194-3336)

    Related links