Kraus & Naimer 7 Position, Rotary Knob Actuator

Subtotal (1 unit)*

$150.27

(exc. GST)

$165.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.27

*price indicative

RS Stock No.:
193-5711
Mfr. Part No.:
CA10.A007/GBA004.*FT2
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Rotary Switch Cam Switch

Electrical Phase

3

Number of Positions

7

Terminal Type

Screw

IP Rating

IP65, IP42

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

55°C

Actuator Type

Rotary Knob

Standards/Approvals

EN 50022

Hazardous Area Certification

NO

Mechanical Life

1000000Operations

Ammeter/Voltmeter Switches


Switch, actuator and faceplate included

All switches incude an "off" position

Related links