RS PRO Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 193-3988
- Brand:
- RS PRO
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.52
(exc. GST)
$9.37
(inc. GST)
Units | Per unit |
1 - 7 | $8.52 |
8 - 15 | $8.39 |
16 + | $8.20 |
- RS Stock No.:
- 193-3988
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DC-to-DC Switching Regulators, K78 series
Introducing the RS PRO K78 range Switching Regulators, a series of wide input voltage non-isolated and regulated singe output converters. These high-quality switching regulators are a compact surface mount device solution, with the added benefit of being able to perform load conversions for greater flexibility. These RS PRO regulated converters have a low loss and short circuit protection, making them highly efficient and economical, and additionally making them ideal for use in instrumentation, IoT and a wide variety of battery-powered applications.
Features and Benefits:
- The RS PRO regulators offer high efficiency of up to 95%
- No-load input current as low as 0.2mA
- Operating ambient temperature range -40°C to +85 °C
- Output short-circuit protection
- Compact SMD (Surface Mount Device) Package
- 3 Year Warranty
Applications:
Switching regulators are circuits that are easily able to take energy from an input voltage source and push them into the output by using an electrical switch and controller. This switch and controller have the ability to regulate the rate at which the energy is moved to the output. The main benefit of switching regulators is that they work at a greater efficiency than their linear counterparts, making them more economical and better to drive higher input voltages in a wide variety of power management applications. Switching regulators are commonly used in:
- Mobile phones
- Games consoles
- Computers and laptops
- Digital cameras
- Power supplies
Approvals and Certifications:
- EN62368 Approved
- CE Certified
What other switching regulators are available in this range?
The range of RS PRO K78 series switching regulators are listed below:
193-3987 24 VDC (Input Voltage), 3.3 VDC (Output Voltage), 1A
193-3989 24 VDC (Input Voltage), 5 VDC (Output Voltage), 1A
193-3991 24 VDC (Input Voltage), 6.5 VDC (Output Voltage), 1A
193-3993 24 VDC (Input Voltage), 12 VDC (Output Voltage), 1A
193-3987 24 VDC (Input Voltage), 3.3 VDC (Output Voltage), 1A
193-3989 24 VDC (Input Voltage), 5 VDC (Output Voltage), 1A
193-3991 24 VDC (Input Voltage), 6.5 VDC (Output Voltage), 1A
193-3993 24 VDC (Input Voltage), 12 VDC (Output Voltage), 1A
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1A |
Input Voltage | 6.5 → 36V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Efficiency | 90/80% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Line Regulation | ±0.4% |
Depth | 8.25mm |
Maximum Input Current | 1mA |
Width | 11.4mm |
MTBF | 2000 (Minimum)kh |
Length | 15.24mm |
Standards Met | EN 62368-1 |
Load Regulation | ±0.6% |
Power Signal Conversion Type | DC-DC |
Switching Frequency Range | 520 (Typ.)kHz |
Weight | 1.7 (Typ.)g |
Allowed Circuit Configurations | Parallel |
Related links
- RS PRO Switching Regulator 3.3V dc Output Voltage 500mA Output
- RS PRO Switching Regulator 5V dc Output Voltage 500mA Output Current, 1
- RS PRO Switching Regulator 5V dc Output Voltage 500mA Output
- RS PRO Switching Regulator 6.5 → 36V dc Input Voltage 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 2A Output
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1A Output
- XP Power DC-DC Switching Regulator 6.5 → 36V dc Input Voltage 1
- TRACOPOWER Switching Regulator 5V dc Output Voltage 2A Output Current,