- RS Stock No.:
- 192-7114
- Brand:
- RS PRO
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$281.62
(exc. GST)
$309.78
(inc. GST)
Units | Per unit |
1 + | $281.62 |
- RS Stock No.:
- 192-7114
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Industrial Glass Reinforced Polyester Wall Box Enclosure with Mounting Plate & Wall Fixings, IP66
Introducing glass reinforced polyester wall box enclosures from our own brand RS PRO, a range of high quality wall box enclosures ideal for use as an electrical enclosure for housing electrical components or as a general storage box.
This selection of durable wall boxes is manufactured from fibre glass reinforced polyester which is moulded by heat compression, offering a long lasting enclosure that features self-extinguishing capabilities, a high impact resistance and electromagnetic compatibility to protect electronics communications. The IP66 rating featured ensures protection from dust and water ingress, making it ideal for use both indoor and outdoor. The galvanised steel mounting panel included allows you to safely secure the box to a wall or surface, whilst offering an enhanced level of protection.
This range of RS PRO wall boxes include a large door with a 180º hinge, with the option of reversible installation allowing for right or left hand opening. The anti-intruder hinge system provides security by preventing break ins and keeping the contents secure. The door also includes a lock adding an extra level of security, with other lock options available.
This selection of durable wall boxes is manufactured from fibre glass reinforced polyester which is moulded by heat compression, offering a long lasting enclosure that features self-extinguishing capabilities, a high impact resistance and electromagnetic compatibility to protect electronics communications. The IP66 rating featured ensures protection from dust and water ingress, making it ideal for use both indoor and outdoor. The galvanised steel mounting panel included allows you to safely secure the box to a wall or surface, whilst offering an enhanced level of protection.
This range of RS PRO wall boxes include a large door with a 180º hinge, with the option of reversible installation allowing for right or left hand opening. The anti-intruder hinge system provides security by preventing break ins and keeping the contents secure. The door also includes a lock adding an extra level of security, with other lock options available.
Features and benefits
• Fibre glass reinforced polyester construction offering excellent durability, long life and self extinguishing properties up to 960ºC
• Neutral light grey colour ideal for use in a range of applications
• Electromagnetic compatibility eliminating electrical contact risks
• High impact and harsh atmosphere resistance
• IP66 rating, ensuring protection from water and dust ingress
• Anti-intruder hinge system and lock, providing enhanced security
• Lightweight yet durable design with galvanised steel mounting plate for easy installation
• Suitable for use indoors and outdoors
• Long life lasting up to 10+ years
• Neutral light grey colour ideal for use in a range of applications
• Electromagnetic compatibility eliminating electrical contact risks
• High impact and harsh atmosphere resistance
• IP66 rating, ensuring protection from water and dust ingress
• Anti-intruder hinge system and lock, providing enhanced security
• Lightweight yet durable design with galvanised steel mounting plate for easy installation
• Suitable for use indoors and outdoors
• Long life lasting up to 10+ years
Application
Wall boxes are a type of enclosure ideal for housing electrical components or for general storage. They are manufactured in a range of sizes using materials including plastic, stainless steel and metal depending on the level of protection required. Wall boxes are used in a wide range of applications such as:
• Industrial
• DIY
• Construction
• Security
• Plumbing
• Industrial
• DIY
• Construction
• Security
• Plumbing
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid. This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.
What are the benefits of glass fibre reinforced polyester?
GRP is a versatile material that offers an excellent level of protection and durability. GRP has a wide operating temperature range with self extinguishing properties, reducing the risk of a fire spreading. glass fibre reinforced polyester also features electromagnetic compatibility ensuring protection of electronics communications inside. Furthermore it GRP offers high impact resistance, preventing it from breaking under pressure of from a heavy mechanical blow.
Can this be used outdoors?
This range of wall box enclosures are perfect for use both indoor and outdoor, providing excellent protection.
Does this include a lock?
RS PRO wall boxes include a lock for enhanced security with the option of other lock combinations available, depending on the level of protection required.
What is supplied?
This range of RS PRO wall boxes include the box itself, along with a galvanised steel back plate and direct wall mounting fixings for ease of installation.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 250 mm |
External Depth | 140mm |
Body Material | Fibreglass Reinforced Polyester |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Single Lock System |
Gland Plate | No |
Colour | Light Grey |
RAL Code | RAL 7035 |
Fixing Kit | Yes |
Internal Mounting Type | Panel |
External Mounting Type | Wall |
Application | Industrial |
Standards Met | RoHS Compliant |
Special Features | Self-Extinguishing |
Related links
- RS PRO Fibreglass Reinforced Polyester Wall Box 400 mm x 300 mm x 200mm
- RS PRO Fibreglass Reinforced Polyester Wall Box Viewing Window,...
- RS PRO Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 800 mm x 300 mm x 230mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 300...
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box...
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230mm