RS PRO Galvanised Steel Enclosure Accessory, 80mm W, 64 mm L for Use with RS PRO 1862253 and RS PRO 1862254 Hermetic
- RS Stock No.:
- 192-0732
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$14.43
(exc. GST)
$15.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.43 |
| 5 + | $11.87 |
*price indicative
- RS Stock No.:
- 192-0732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Accessory | |
| Width | 80mm | |
| Thickness | 2mm | |
| Length | 64mm | |
| Material | Galvanised Steel | |
| For Use With | RS PRO 1862253 and RS PRO 1862254 Hermetic Enclosures | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Accessory | ||
Width 80mm | ||
Thickness 2mm | ||
Length 64mm | ||
Material Galvanised Steel | ||
For Use With RS PRO 1862253 and RS PRO 1862254 Hermetic Enclosures | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure Mounting Plates
These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.
Features and benefits
• Lightweight yet durable
• Manufactured from galvanised steel
• Available in a range of sizes
• Ideal for use with RS PRO enclosures
• Quick and easy to install
Application
Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
Are screws included?
Screws are included as accessories with RS PRO enclosures.
What enclosure is this mounting plate compatible with?
Related links
- RS PRO Galvanised Steel Enclosure Accessory 102 mm L for Use with RS PRO 1862259 and RS PRO 1862260 Hermetic
- RS PRO Galvanised Steel Enclosure Accessory 114 mm L for Use with RS PRO 1862261 and RS PRO 1862262 Hermetic
- RS PRO Galvanised Steel Enclosure Accessory 70.5 mm L for Use with RS PRO 1862257 and RS PRO 1862258 Hermetic
- RS PRO Galvanised Steel Enclosure Accessory 121 mm L for Use with RS PRO 1862282 and RS PRO 1862283 Hermetic
- RS PRO Galvanised Steel Enclosure Accessory 126 mm L for Use with RS PRO 1920695 Hermetic Enclosure
- RS PRO Galvanised Steel Enclosure Accessory 220 mm L for Use with RS PRO 1920697 Hermetic Enclosure
- Fibox Steel Enclosure Accessory 64 mm L for Use with EURONORD
- Fibox Steel Enclosure Accessory 64 mm L for Use with EURONORD
