SES Sterling DA Black Polychloroprene 35 mm Cable Grommet for 30 mm Cable Dia. 02520330010

Bulk discount available

Subtotal (1 bag of 50 units)*

$121.85

(exc. GST)

$134.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 30 March 2026
  • Plus 3,350 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200$2.437$121.85
250 +$2.006$100.30

*price indicative

RS Stock No.:
190-1975
Mfr. Part No.:
02520330010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

1mm

Panel Hole Diameter

35mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

30mm

Series

DA

Standards/Approvals

No

COO (Country of Origin):
NL
Only one grommet adapting to a wall thickness of 1 to 4 mm.

Related links