Fischer Elektronik Heatsink, Solid State Relay, 0.95°C/W 25 mm 100 mm 200mm
- RS Stock No.:
- 189-8599
- Mfr. Part No.:
- SK42-100-SA
- Brand:
- Fischer Elektronik
Bulk discount available
Subtotal (1 unit)*
$44.27
(exc. GST)
$48.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $44.27 |
| 50 - 99 | $43.56 |
| 100 - 249 | $42.69 |
| 250 - 499 | $41.89 |
| 500 + | $41.12 |
*price indicative
- RS Stock No.:
- 189-8599
- Mfr. Part No.:
- SK42-100-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Solid State Relay | |
| Length | 100mm | |
| Width | 200mm | |
| Height | 25mm | |
| Thermal Resistance | 0.95°C/W | |
| Colour | Black | |
| Finish | Anodised Aluminium | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Solid State Relay | ||
Length 100mm | ||
Width 200mm | ||
Height 25mm | ||
Thermal Resistance 0.95°C/W | ||
Colour Black | ||
Finish Anodised Aluminium | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Heat Sink For Solid State Relay | ||
RoHS Status: Exempt

SK 42 extrusion heatsink
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.
The SK42 Heatsink is available in the following lengths:
• Stock number 189-8599 is 100mm long.
• Stock number 189-8606 is 150mm long.
• Stock number 189-8612 is 200mm long.
• Stock number 189-8628 is 75mm long.
Related links
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200 mm
- Fischer Elektronik Heatsink 0.7K/W 25 mm 200 mm 200 mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 25 mm 150 mm 200 mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 100 mm 200 mm
- Fischer Elektronik Heatsink, 1.5°C/W 25 mm 100 mm 97 mm
- Fischer Elektronik Heatsink solid state relays (SSR), PCBs 78.6 mm 100 mm 80 mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150 mm
- Fischer Elektronik Heatsink 0.35°C/W 40 mm 150 mm 300 mm
