RS PRO Male XLR to Female XLR XLR Cable, Black, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.77

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.77
10 - 49$13.56
50 +$11.21

*price indicative

RS Stock No.:
189-3946
Distrelec Article No.:
304-51-133
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

XLR

Product Type

XLR Cable

Connector Type B

XLR

Connector Gender A

Male

Connector Gender B

Female

Length

1.5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

RS PRO 3 Pole XLR Cable with PVC Sheath, Shielded, Male to Female


3 pole XLR (External Line Return) cable assemblies from our trusted and reliable own brand RS PRO are perfect for use in a range of studio and live audio applications, offering excellent performance and durability. These robust 2 core XLR cables feature shielding helping to reduce unwanted noise and interference, with an outer PVC sheath to provide protection against corrosion and impact. RS PRO XLR cables include durable 3 pole connectors with male at one end and female on the other, offering flexibility and compatibility with a wide range of audio devices to deliver a clean audio signal. The RS PRO range of XLR 3 pole cables are available in a variety of lengths from 1m to 10m, providing you with flexibility in a range of applications.

Features and Benefits


  • Available in a variety of lengths to suit your requirements

  • 3 Pole connectors offering flexibility with a wide range of XLR audio devices

  • Shielded to provide a clear and precise audio signal whilst preventing interference

  • PVC sheath offering corrosion resistance and protection from physical impact and damage

  • Suitable for use in a wide range of environments

  • Male to female connectors with quick release for a secure connection and easy removal

  • Applications


    XLR cables are a type of audio cable assembly that feature XLR connectors used to connect various pieces of audio equipment such as a microphone to a mixing desk or PA, providing a clean and balanced audio signal. XLR cables often feature 3 pole connectors including male and female, allowing audio devices and interfaces to be connected, with many also including shielding for an enhanced signal. XLR cables are available in a wide range of lengths and are commonly used in areas such as:

  • Recording studios

  • Rehearsal rooms

  • Arenas

  • Music venues

  • Theatres

  • Broadcasting studios

  • FAQs


    What sizes are available?


  • RS Stock No. 1893945 - 1m Cable

  • RS Stock No. 1893946 - 1.5m Cable

  • RS Stock No. 1893944 - 2m Cable

  • RS Stock No. 1893947 - 3m Cable

  • RS Stock No. 1893949 - 5m Cable

  • RS Stock No. 1893950 - 10m Cable

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links