Microchip SAM E70 Xplained Ultra Evaluation Kit, Arduino Compatible Board

Bulk discount available

Subtotal (1 unit)*

$355.51

(exc. GST)

$391.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$355.51
5 +$343.79

*price indicative

RS Stock No.:
188-4854
Mfr. Part No.:
DM320113
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Arduino Compatible Board

Arduino Board Name

SAM E70 Xplained Ultra

Kit Contents

One SAM E70 Xplained Ultra Development Kit, One Graphics card set up for 565 (16-bit color) graphics, One KSZ8061 Ethernet PHY

Product Name

SAM E70 Xplained Ultra Evaluation Kit

Kit Classification

Evaluation Kit

Processor Part Number

SAM E70

Revision

V04

Core Architecture

ARM Cortex M7

Standards/Approvals

IEEE 802.3az

ATSAME70Q21B Microcontroller

Cortex –M7

Max Speed: 300MHz

Flash: 2048KB

RAM: 384KB

Memory

QSPI: 32Mbit (4MB)

External SDRAM: 16Mbit (2MB)

Serial EEPROM w/MAC address

Interfaces:

Arduino Mega interface

X32+ Mirko interface

Modular Ethernet interface (RMII + SPI)

Modular Graphics interface

Image Sensor Interface Headers (ISI)

EXT1/2

On board debugger (EBDG + DGI interface)

CAN interface

Micro SD Card interface

1 User button

1 User LED

5-14V input compatible

Related links