Yuasa 12 V, Plug-In Sealed Lead Acid Battery, 800 mAh, 25mm x 62 mm
- RS Stock No.:
- 187-5724
- Distrelec Article No.:
- 304-07-735
- Mfr. Part No.:
- Y0.8-12
- Brand:
- Yuasa
Subtotal (1 unit)*
$52.61
(exc. GST)
$57.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.61 |
*price indicative
- RS Stock No.:
- 187-5724
- Distrelec Article No.:
- 304-07-735
- Mfr. Part No.:
- Y0.8-12
- Brand:
- Yuasa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Battery Capacity | 800mAh | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Termination Type | Plug-In | |
| Eurobat Classification | 3 to 5 Year | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Weight | 340g | |
| Series | Y0.8-12 | |
| Height | 62mm | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Battery Capacity 800mAh | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Termination Type Plug-In | ||
Eurobat Classification 3 to 5 Year | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Width 25mm | ||
Weight 340g | ||
Series Y0.8-12 | ||
Height 62mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Yuasa YUVOLT Series Lead Acid Batteries
The Yuasa YUVOLT series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.
Why would you buy a YUVOLT rechargeable battery?
YUVOLT batteries are almost entirely maintenance-free with perfectly sealed construction and the recombination of gases within the cell. The YUVOLT batteries use a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The electrolyte is retained in the separator material and there is no free electrolyte to escape from the cells.
Features & Benefits
• Lead Acid (SLA)
• Sealed battery
• Rechargeable
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Useable in any orientation (except continuously inverted)
• Flame retardant options
• Voltage: 6 V, 8V or 12 V
• Terminal type: Plug, Faston, M5 & M8 female
• Eurobat Classification: 3 to 5 Years
Operating Temperature Range
• Storage: -20 °C to +60 °C
• Charge: -15 °C to +50 °C
• Discharge: -20 °C to +60 °C
Yuasa YUVOLT Series Lead Acid Battery Options
Terminal Type: Plug-In
• Y0.8-12: 12V, 8Ah, RS stock no: 187-5724
Terminal Type: Faston
• Y1.2-12FR: 12V, 1.2Ah, RS stock no: 614-1905
• Y1.2-12: 12V, 1.2Ah, RS stock no: 614-2447
• Y12-12FR: 6V, 12Ah, RS stock no: 614-1949
• Y12-6L: 12V, 12Ah, RS stock no: 614-1999
• Y12-12: 12V, 12Ah, RS stock no: 614-2475
• Y2.1-12: 12V, 2.1Ah, RS stock no: 614-2009
• Y2.9-12: 12V, 2.9 Ah, RS stock no: 739-8480
• Y38-12I: 12V, 38Ah, RS stock no: 614-2532
• Y7-12: 12V, 7Ah, RS stock no: 614-2469
• Y7-12FR: 12V, 7Ah; RS stock no: 614-1933
Terminal Type: M5 (Female)
• Y17-12I: 12V, 17Ah, RS stock no: 614-2481
• Y17-12IFR: 12V, 17Ah, RS stock no: 614-1955
• Y24-12IFR: 12V, 24Ah, RS stock no: 614-1961
• Y24-12I: 12V, 24Ah, RS stock no: 614-2526
Terminal Type: M8 Female
• Y100-12: 12V,111 Ah, RS stock no: 614-2015
Typical Applications
• Alarm Systems
• Communication Equipment
• Emergency Lighting
• Fire and Security Systems
Chargers
• Battery chargers are available separately - browse Yuasa battery chargers
FAQ's
What are lead-acid rechargeable batteries used for?
Lead-acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead-acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.
Are Lead Acid Rechargeable Batteries Harmful?
Lead-acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Related links
- Yuasa 12V Faston 6.35mm Sealed Lead Acid Battery, 7.3Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 36Ah
- Yuasa 12V Insert BM10 Sealed Lead Acid Battery, 100Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 38Ah
- Yuasa 12V M5 Sealed Lead Acid Battery, 50Ah
- Yuasa 12V M6 Sealed Lead Acid Battery, 80Ah
- Yuasa 12V Faston F2 Sealed Lead Acid Battery, 13Ah
- Yuasa 12V Faston 4.8mm Sealed Lead Acid Battery, 7Ah
