RS PRO Silver Aluminium Strut Profile 120 x 40 mm 8 mm Groove, 3000 mm Length, Series Profile 8
- RS Stock No.:
- 187-3277
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,231.58
(exc. GST)
$1,354.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $1,231.58 |
| 5 - 24 | $1,207.42 |
| 25 + | $993.70 |
*price indicative
- RS Stock No.:
- 187-3277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strut Profile | 120 x 40 mm | |
| Product Type | Strut | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 8mm | |
| Number of Grooves | 8 | |
| Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | Profile 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strut Profile 120 x 40 mm | ||
Product Type Strut | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 8mm | ||
Number of Grooves 8 | ||
Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Series Profile 8 | ||
RS PRO Aluminium Strut Profiles
RS PRO structural systems offer a modular solution for general workplace furniture construction. Offering strong, light-weight, easily interchangeable components in a variety of profile types. The modular system offers alloy struts available in 1m, 2m and 3m lengths with profiles from 20mm to 80mm. These high quality strut profiles are compatible with a range of structural support and connector accessories, work benches, guarding and general enclosures, as well as many other workplace fixtures and are easy to construct and adapt to almost any application.
Features and benefits
Application
Strut profiles are an excellent structural support system used in a wide range of environments including industrial and home. They are available in a variety of materials including aluminium and steel and feature a range of profiles to suit your needs.
FAQs
What sizes are available in this range?
This range includes the following Aluminium Alloy Struts:
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.
What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later and include:
Note
Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.
Related links
- RS PRO Silver Aluminium Strut Profile 40 x 80 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 80 x 16 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 30 x 30 mm 6 mm Groove Series Profile 6
- RS PRO Black Aluminium Strut Profile 40 x 40 mm 8 mm Groove Series Profile 8
- Bosch Rexroth Natural Aluminium Strut Profile 20 x 40 x 40 mm 6 mm Groove Series 38425
- RS PRO Silver Aluminium Strut Profile 40 x 40 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 40 x 40 mm 8 mm Groove Series Profile 8
- RS PRO Silver Aluminium Strut Profile 40 x 80 mm 8 mm Groove Series Profile 8
