Bopla Aluminium Front, 1 mm H, 149mm W, 252 mm L, for Use with RegloCard-Plus 250 Enclosures
- RS Stock No.:
- 186-7062
- Mfr. Part No.:
- 27000700 FAE
- Brand:
- Bopla
Subtotal (1 unit)*
$27.34
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.34 |
*price indicative
- RS Stock No.:
- 186-7062
- Mfr. Part No.:
- 27000700 FAE
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Panel Type | Front | |
| Product Type | Enclosure Panel | |
| Width | 149mm | |
| Height | 1mm | |
| Length | 252mm | |
| Material | Aluminium | |
| For Use With | RegloCard-Plus 250 Enclosures | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Panel Type Front | ||
Product Type Enclosure Panel | ||
Width 149mm | ||
Height 1mm | ||
Length 252mm | ||
Material Aluminium | ||
For Use With RegloCard-Plus 250 Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bopla RegloCard-Plus Front Panels
A series of RegloCard-Plus front panels, compatible with Bopla IP65 RegloCard-Plus Enclosures. These front panel accessories are 1 mm to 1.5 mm in thickness and presented in natural-coloured anodised aluminium.
Bopla RegloCard-Plus Front Panel Options
• Model FAE 160/170: Mfr. Part No. 27000300; dimensions: 159.5 x 1.5 x 99.5 mm = RS stock no: 186-7040
• Model FAE 200: Mfr. Part No. 27000500; dimensions: 206.5 x 1.5 x 118.5 mm = RS stock no: 186-7056
• Model FAE 250: Mfr. Part No. 27000700; dimensions: 250.5 x 1 x 150.5 mm = RS stock no: 186-7062
