HellermannTyton Grey PP Conduit Clip, 17mm Max. Bundle
- RS Stock No.:
- 186-337
- Mfr. Part No.:
- 167-00521 FG17-UH-PP-GY
- Brand:
- HellermannTyton
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-337
- Mfr. Part No.:
- 167-00521 FG17-UH-PP-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Conduit Clip | |
| Maximum Bundle Diameter | 17mm | |
| Affixing Method | Screw | |
| Material | PP | |
| Colour | Grey | |
| Length | 50mm | |
| Width | 45.5 mm | |
| Depth | 46mm | |
| Dimensions [L x W x D] | 50 x 45.5 x 46mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Conduit Clip | ||
Maximum Bundle Diameter 17mm | ||
Affixing Method Screw | ||
Material PP | ||
Colour Grey | ||
Length 50mm | ||
Width 45.5 mm | ||
Depth 46mm | ||
Dimensions [L x W x D] 50 x 45.5 x 46mm | ||
- COO (Country of Origin):
- DE
UH Screw Connection with Holder
Holder for Flexiguard corrugated protective tubing RS stock no.: 186-078
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust
Related links
- HellermannTyton Conduit 13 mm Nominal Size Grey IP54 rating
- HellermannTyton Grey PP Duct attachment, 45mm Max. Bundle
- HellermannTyton Grey PP Fixing the cable protection duct, 27mm Max. Bundle
- HellermannTyton Grey PP Fixing the cable protection duct, 21mm Max. Bundle
- HellermannTyton Conduit Grey 19 mm Nominal Size Grey IP54 rating
- HellermannTyton Conduit Grey 56 mm Nominal Size Grey IP54 rating
- HellermannTyton Conduit Grey 14 mm Nominal Size Grey IP54 rating
- HellermannTyton Straight Swivel Bracket 36 mm Nominal Size Grey IP54 rating
