RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 184-5990
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$1.15
(exc. GST)
$1.26
(inc. GST)
- RS Stock No.:
- 184-5990
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 11 | |
| Primary Glove Application | Abrasion Resistant, Tear Resistant | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 11 | ||
Primary Glove Application Abrasion Resistant, Tear Resistant | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 3 | ||
RoHS Status: Not Applicable
Related links
- RS PRO Grey Abrasion Resistant Size 9, Polyurethane Coating
- RS PRO Grey Abrasion Resistant Size 7, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 11, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 9, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 10, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 7, Polyurethane Coating
- RS PRO Black Abrasion Resistant Size 11, Nitrile Coating
- RS PRO White Abrasion Resistant Size 11, Nitrile Coating

