RS PRO Yellow Unisex Hi Vis Traffic Jacket, S
- RS Stock No.:
- 184-5961
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 184-5961
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
RS PRO Hi Vis Jacket, Yellow
Introducing the range of RS PRO Hi Vis Jackets in yellow. This functional and lightweight high visibility jacket is an essential part of protective workwear that is suitable for use in any application that requires the wearer to be visible. This anti-static jacket offers some great features including being waterproof, offering a flame-retardant lining and being ultra-comfortable, regardless of what environment it is worn in and meets the strict European standards. For a high visibility solution in outdoor or challenging conditions, this RS PRO jacket is the perfect item of personal protective clothing.
Features and Benefits:
• This RS PRO hi vis safety jacket is made from 100% Polyester, making it highly durable and suitable for indoor and outdoor applications
• Fluorescent colour and flame resistant reflective tape allows for 360° visibility in any light condition and any environment
• Two-way zip fastening making the vest quick and easy to open and close
• This jacket offers breathable fabric construction that draws moisture away, keeping the wearer cool and dry, ideal for warmer weather
• 50+ UPF (Ultraviolet Protection Factor) rated, protecting against harmful UV exposure
• Fully lined and padded with ribbed cuffs to increase warmth in colder weather and a storm flap to protect against the elements
• 4 pockets for plenty of storage, including a concealed phone pocket and internal chest pocket and foldaway hood for optimum functionality
• The taped seams make the jacket windproof and waterproof
• Suitable for applications requiring EN ISO 20471 Class 3 hi vis clothing
• Available in a variety of sizes
• Fluorescent colour and flame resistant reflective tape allows for 360° visibility in any light condition and any environment
• Two-way zip fastening making the vest quick and easy to open and close
• This jacket offers breathable fabric construction that draws moisture away, keeping the wearer cool and dry, ideal for warmer weather
• 50+ UPF (Ultraviolet Protection Factor) rated, protecting against harmful UV exposure
• Fully lined and padded with ribbed cuffs to increase warmth in colder weather and a storm flap to protect against the elements
• 4 pockets for plenty of storage, including a concealed phone pocket and internal chest pocket and foldaway hood for optimum functionality
• The taped seams make the jacket windproof and waterproof
• Suitable for applications requiring EN ISO 20471 Class 3 hi vis clothing
• Available in a variety of sizes
Applications:
High visibility workwear is an essential part of personal protection equipment (PPE) and uniform which allows the wearer to be visible in potentially dangerous environments that could cause injury. By wearing a hi vis item of clothing, it ensures that the wearer can be clearly seen, regardless of the environment they are working in. It is one of the simplest ways to make sure the wearer is seen, which can avoid any potential accidents or injury. Commonly, hi vis workwear is fluorescent colour and reflective for visibility in all lighting conditions. Hi vis clothing is often worn by:
• Lorry drivers
• Forklift drivers
• Railway workers
• Roadworkers
• Lorry drivers
• Forklift drivers
• Railway workers
• Roadworkers
Standards and Certifications:
• EN ISO 20471 Class 3
• EN 343 Class 3:1 (WP 15,000mm)
• EN 342 (0.345 (M².K/W), 2, X)
• EN 343 Class 3:1 (WP 15,000mm)
• EN 342 (0.345 (M².K/W), 2, X)
What is the difference between Class 1, 2 and 3 hi vis workwear?
To be certified as high visibility, PPE workwear is tested and must conform to EN ISO 20471. This is an essential regulation that must be met by any industries where there is a large majority of high-risk work that takes place near traffic, cranes and other vehicles, in the dark or areas with poor visibility. EN ISO 20471 is divided into three classes and it is important that the correct level of protection or categorisation is worn dependant on the application it is being used for.
Class 1
This is the lowest protection class level available and is often given to items like trousers, T-shirts and hi vis vests.
Class 2
This intermediate class is applied to workwear like hi vis vests, short sleeve T-shorts or polo shirts
Class 3
This class provides the highest level of protection and is applied to PPE workwear that generally provides complete coverage like bomber or parka jackets and long-sleeved T-shirts or polo shirts
Class 1
This is the lowest protection class level available and is often given to items like trousers, T-shirts and hi vis vests.
Class 2
This intermediate class is applied to workwear like hi vis vests, short sleeve T-shorts or polo shirts
Class 3
This class provides the highest level of protection and is applied to PPE workwear that generally provides complete coverage like bomber or parka jackets and long-sleeved T-shirts or polo shirts
How do I clean my hi vis jacket?
To clean your high visibility jacket, a 40° wash is recommended and left to be air-dried. Tumble drying, ironing, dry cleaning or bleaching is not recommended.
What sizes are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Size | S |
Colour | Yellow |
Clothing Type | Traffic Jacket |
Gender | Unisex |
Hooded | Yes |
Material Properties | Waterproof |
Outer Material | Polyester |
Related links
- RS PRO Yellow Men Hi Vis Traffic Jacket, S
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, 3XL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, M
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, L
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XXL
- RS PRO Yellow Men Hi Vis Traffic Jacket, L
- RS PRO Yellow Men Hi Vis Traffic Jacket, XL