- RS Stock No.:
- 184-5958
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 184-5958
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Unisex White Lab Coat
Introducing the range of RS PRO Lab Coats. This heavy-duty, re-useable white coat is ideal for a wide range of applications like laboratory, science, medical and engineering tasks. This coat features a concealed stud front for a professional appearance and combines two lower patch pockets and a single chest pocket which are deep for easy storage working equipment and accessories, like tweezers or tools. Made from a Polycotton mix, the coat has already been pre-shrunk and offers excellent dye retention properties to ensure the lab coat stays looking newer and a brighter white for longer.
Features and Benefits:
• This unisex RS PRO white lab coat is an ideal coat for use in engineering, medical and laboratory environments that offers good protection for the user
• It offers a long sleeve length to protect the wearer from any splashes or spills
• Studs offer easy fastening and are concealed for a more professional appearance
• The 50+ UPF (Ultraviolet Protection Factor) offers high protection from UV exposure, making this lab coat suitable to wear outdoors
• Made from heavy-duty, but breathable polyester and cotton mix, the coat also features a vented back to allow for maximum comfort and air circulation
• The 65% Polyester and 35% Cotton mix allow the coat to be chemically resistant and semi fire retardant
• 3 deep pockets for ample storage of equipment and to maximise functionality
• The lab coat is pre-shrunk to ensure it maintains its shape, even after washing
• Excellent dye retention that allows the coat to look white and new for longer
• Variety of unisex sizes available
• It offers a long sleeve length to protect the wearer from any splashes or spills
• Studs offer easy fastening and are concealed for a more professional appearance
• The 50+ UPF (Ultraviolet Protection Factor) offers high protection from UV exposure, making this lab coat suitable to wear outdoors
• Made from heavy-duty, but breathable polyester and cotton mix, the coat also features a vented back to allow for maximum comfort and air circulation
• The 65% Polyester and 35% Cotton mix allow the coat to be chemically resistant and semi fire retardant
• 3 deep pockets for ample storage of equipment and to maximise functionality
• The lab coat is pre-shrunk to ensure it maintains its shape, even after washing
• Excellent dye retention that allows the coat to look white and new for longer
• Variety of unisex sizes available
Applications:
Laboratory coats or white coats are generally worn to prevent the wearer from being splashed by liquids and to prevent cross-contamination in more controlled environments. Wearing a lab coat as workwear is a common practice for many professionals, allowing them to work with the peace of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required. Most lab coats offer good barrier protection and are generally made from heavy-duty material to ensure basic protection from fire or chemical spills or splashes. They are most often used by:
• Scientists and laboratory professionals
• Medical professionals
• Engineers
• Scientists and laboratory professionals
• Medical professionals
• Engineers
What coat sizes are available in this RS PRO range?
Can I wash my laboratory coat at home?
A general-purpose lab coat can be washed at home; however, it is important to consider the application that the coat is being used for and to be sensitive to the fact that when removing it from a controlled environment, it could cause cross-contamination.
Are laboratory coats considered part of PPE uniform?
Dependant on the application used for, lab coats are considered as part of PPE uniform. For engineering, laboratory or medical environments, lab coats are generally worn to give the wearer basic protection from liquids, splashes or bodily fluids and are considered as part of good personal protection practice. However, in more controlled environments like biohazard labs or cleanrooms where strict adherence to safety regulations is required, lab coats will be necessary as a regulated part of PPE uniform. Additionally, the lab coats must meet the correct standards and certifications to be suitable for those types of applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | White |
Size | L |
Reusable/Disposable | Reusable |
Gender | Unisex |
Material Properties | Chemical Resistant |
Application | General Purpose |
Closure Type | Stud |
Material | Polyester, Cotton |
Number of Pockets | 3 |