Bulk discount available
Subtotal (1 unit)*
$26.07
(exc. GST)
$28.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.07 |
| 25 - 124 | $25.57 |
| 125 + | $21.03 |
*price indicative
- RS Stock No.:
- 184-583
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Taper Bush | |
| Bore Size | 19 mm | |
| Outside Diameter | 57 mm | |
| Length | 25mm | |
| Maximum Tightening Torque | 19.6Nm | |
| Material | Cast Iron | |
| Bush Number | 1610 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Taper Bush | ||
Bore Size 19 mm | ||
Outside Diameter 57 mm | ||
Length 25mm | ||
Maximum Tightening Torque 19.6Nm | ||
Material Cast Iron | ||
Bush Number 1610 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Taper Bushes - 1610
Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.
Features and Benefits
Specifications
RS PRO Taper Bush, Shaft Diameter Variants – Available Separately
Supplied with
Applications
Related links
- RS PRO Taper Bush 57 mm OD 25 mm
- RS PRO Taper Bush 47.5 mm OD 25 mm
- RS PRO Taper Bush 108 mm OD 51 mm
- RS PRO Taper Bush 85.5 mm OD 45 mm
- RS PRO Taper Bush 38 mm OD 22 mm
- RS PRO Taper Bush 35 mm OD 22 mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
