Sanyo Denki SF242 Series Hybrid, Single Shaft Stepper Motor, 0.29Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 183-3580
- Mfr. Part No.:
- SF2421-10B41
- Brand:
- Sanyo Denki
31 In Global stock for delivery within 10 working day(s)
Total Price (1 Units)
$45.82
(exc. GST)
$50.40
(inc. GST)
Units | Per unit |
1 + | $45.82 |
- RS Stock No.:
- 183-3580
- Mfr. Part No.:
- SF2421-10B41
- Brand:
- Sanyo Denki
Related links
- Portescap Stepper Motor 2mm Shaft
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Sanyo Denki Stepper Motor 7.5mm Shaft
- Schneider Electric Stepper Motor 12mm Shaft
- Schneider Electric Stepper Motor 6.35mm Shaft
- Sanyo Denki Stepper Motor 24 V, 1.8°
- Sanyo Denki Single Shaft Stepper Motor 24 V, 1.8°
- Schneider Electric Stepper Motor 8mm Shaft