HOBUT Meter Scale (0/150A) for 150/5A CT For Use With Ammeter
- RS Stock No.:
- 183-048
- Mfr. Part No.:
- D72SD DIAL 0/150A
- Brand:
- HOBUT
Bulk discount available
Subtotal (1 unit)*
$3.60
(exc. GST)
$3.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.60 |
| 5 - 9 | $3.48 |
| 10 + | $3.32 |
*price indicative
- RS Stock No.:
- 183-048
- Mfr. Part No.:
- D72SD DIAL 0/150A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Accessory Type | Meter Scale (0/150A) for 150/5A CT | |
| Product Type | Panel Meter Accessory | |
| For Use With | Ammeter | |
| Series | D72SD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Accessory Type Meter Scale (0/150A) for 150/5A CT | ||
Product Type Panel Meter Accessory | ||
For Use With Ammeter | ||
Series D72SD | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Scales for DIN Standard Meters
Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters.
Scales are available for both standard and overload meters.
Related links
- HOBUT Meter Scale (0/150A) for 150/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/300A) for 300/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1600A) for 1600/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/120A) for 120/5A CT For Use With Ammeter
- HOBUT Meter Scale For Use With Ammeter
- HOBUT 0/400A Meter Scale for 400/5A CT
- HOBUT Meter Scale (0/800A) for 800/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
