RS PRO Hexagon Nut Driver, 5/16 in Tip, 125 mm Blade, 235 mm Overall
- RS Stock No.:
- 182-9743
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.95
(exc. GST)
$26.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.95 |
| 5 + | $19.71 |
*price indicative
- RS Stock No.:
- 182-9743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Standard | |
| Tip Size | 5/16 in | |
| Blade Length | 125mm | |
| Overall Length | 235mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Rubberised Soft Grip | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Standard | ||
Tip Size 5/16 in | ||
Blade Length 125mm | ||
Overall Length 235mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Rubberised Soft Grip | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
25 mm deep hexagon socket for long threaded bolts
Chrome Vanadium steel shaft
Matt chrome finish
Softgrip handle
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing the chrome vanadium nut driver screwdrivers from RS PRO, a range of heavy-duty nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high-quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft-grip handle, enhancing comfort, grip, and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of imperial socket sizes from 1/4 inch to 1/2 inch.
Features and Benefits:
• Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
• RS PRO soft-grip handle, offering a cushioned grip to enhance comfort and torque
• 25 mm deep hexagon socket ideal for use with long threaded bolts
• Available in a range of sizes
Applications:
A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:
• Electricians
• Maintenance engineers
• Construction workers
• Mechanics
Is this nut driver screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage
Are the handles removable?
The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities
What sizes are available?
RS PRO nut drivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
182-9742 – 1/4 inch
182-9743 – 5/16 inch
182-9744 – 3/8 inch
182-9746 – 1/2 inch
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Related links
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235 mm Overall
