Bulk discount available
Subtotal (1 unit)*
$4.51
(exc. GST)
$4.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $4.51 |
| 6 - 24 | $4.46 |
| 25 - 49 | $4.41 |
| 50 - 249 | $4.36 |
| 250 + | $3.59 |
*price indicative
- RS Stock No.:
- 182-880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 8 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 13 | |
| Bore Type | Pilot Bore | |
| Pitch Diameter | 33.42mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 8mm | |
| Acceptable Chain Type | 05 B-1 | |
| Outside Diameter | 36.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 8 mm | ||
Product Type Sprocket | ||
Number of Teeth 13 | ||
Bore Type Pilot Bore | ||
Pitch Diameter 33.42mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 8mm | ||
Acceptable Chain Type 05 B-1 | ||
Outside Diameter 36.7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 05B 13 Tooth Pilot Sprocket (8mm Bore)
An 05B pilot socket for use with the British standard 05B chain size (5mm) and is usually used for light duty applications under normal stress levels. Pilot sprockets (or rough sock bore sprockets) are designed with a hub that sits on the centre of the shaft and provides a secure and stable method of power transmission to the chain.;The 05B sprockets are constructed from high quality Steel for excellent tooth strength and protection from and deformation, they are maintenance free once installed and can easily be re-bored by the operator to meet their required needs.;Pilot sprockets are commonly used in vehicle gear boxes, industrial machinery, drive chains, gearboxes, motor bikes and bicycles.
Features and Benefits
05B Pilot Sprocket;12 tooth design;8mm bore size;Steel construction;Maintenance free;Easily re-bored
RS PRO 05B Pilot Sprockets Variants
8 teeth - RS PRO 146-5423;9 teeth - RS PRO 146-5424;10 teeth - RS PRO 146-5425;11 teeth - RS PRO 146-5426;12 teeth - RS PRO 146-5427;13 teeth - RS PRO 182-880
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 13 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 14 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 38 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 25 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 16 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 15 Tooth Pilot Bore Sprocket 05 B-1
- RS PRO 13 Tooth Pilot Bore Sprocket 06 B-1
- RS PRO 9 Tooth Pilot Sprocket 05 B-1
