RS PRO 1 mm RS-YJ Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm²
- RS Stock No.:
- 181-1466
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.699 | $13.98 |
*price indicative
- RS Stock No.:
- 181-1466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | RS-YJ | |
| Current | 5A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Voltage | 400V | |
| Minimum Wire Size mm² | 0.25mm² | |
| Standards/Approvals | No | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Size | 1 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series RS-YJ | ||
Current 5A | ||
Accessory Type Crimp Contact | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Voltage 400V | ||
Minimum Wire Size mm² 0.25mm² | ||
Standards/Approvals No | ||
Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Size 1 mm | ||
The RS PRO Heavy duty power connector contacts is a crimp contact with wire size of 0.25mm² and 5A of current rating.
Plating Material: Brass with gold plating
Gender: Male
Related links
- RS PRO 1 mm Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm²
- RS PRO 1 mm Female Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm²
- RS PRO CSGM Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.33 mm² for use with Heavy Duty Power
- RS PRO CSSM Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.33 mm² for use with Heavy Duty Power
- RS PRO CSGM Male Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS PRO CSSM Male Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS PRO CSSF Female Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.33 mm² for use with Heavy Duty Power
- RS PRO CSGF Female Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.33 mm² for use with Heavy Duty Power
