- RS Stock No.:
- 180-9588
- Mfr. Part No.:
- 10423203
- Brand:
- Lapp
Discontinued product
Alternative
TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG
$345.32
1 Bag of 1000
RS Stock No.: 161-6048
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-9588
- Mfr. Part No.:
- 10423203
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic Ultra H-A 3 Rectangular Connector Housing
From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
• EMC Protection
• Mechanical Resistance
• Water Proof
• Corrosion Resistance
• Chemical Resistance
• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
• Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
• Construction Machinery
• Electric Motor Manufacturing
• Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
• 284-8359 is a 3 way H-A 3 Plug Insert
• 284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
• 180-9583 is an Epic Ultra Cable Mounted Plug Housing
• 180-9584 is an Epic Ultra Right Angle Cable Mounted Plug Housing
• 180-9585 is an Epic Ultra In-line Cable Mounted Plug Housing
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
• EMC Protection
• Mechanical Resistance
• Water Proof
• Corrosion Resistance
• Chemical Resistance
• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
• Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
• Construction Machinery
• Electric Motor Manufacturing
• Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
• 284-8359 is a 3 way H-A 3 Plug Insert
• 284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
• 180-9583 is an Epic Ultra Cable Mounted Plug Housing
• 180-9584 is an Epic Ultra Right Angle Cable Mounted Plug Housing
• 180-9585 is an Epic Ultra In-line Cable Mounted Plug Housing
Specifications
Attribute | Value |
---|---|
Accessory Type | Housing |
Cable Entry Angle | Side |
Range | EPIC |
Series | Ultra H-A |
For Use With | Connectors |
Number of Levers | 1 |
Thread Size | M20 |