RS PRO Circuit Board Cleaner 500 ml Tin
- RS Stock No.:
- 180-819
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$36.59
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 02 February 2026
- Plus 120 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.59 |
| 5 - 24 | $36.03 |
| 25 + | $29.65 |
*price indicative
- RS Stock No.:
- 180-819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cleaner Type | Circuit Board Cleaner | |
| Package Type | Tin | |
| Package Size | 500 ml | |
| Application | PCBs | |
| Product Category | Electronics Solvent Cleaner | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cleaner Type Circuit Board Cleaner | ||
Package Type Tin | ||
Package Size 500 ml | ||
Application PCBs | ||
Product Category Electronics Solvent Cleaner | ||
- COO (Country of Origin):
- GB
Solvent Cleaner
Solvent Cleaner from RS PRO. These fast drying solvent cleaners are the final rinse to the circuit board or assemblies that you have just cleaned. As these cleaners are suitable for many electrical applications they are perfect as they quickly and efficiently remove flux residues after soldering. As the solvent cleaners offer excellent degreasing properties, they also offer a fast drying/ fast evaporation rate leaving no residues.
Features and Benefits
• Fast evaporation/ drying
• Excellent flux, oil, grease, conformal coating removal properties
• Harmless on most plastics, rubbers, elastomers
Solvent Cleaner is available in many different types and sizes:-
180-819 - 500ml Tin
180-803 - 400ml Aerosol
136-8532 - 400ml Aerosol
Safety Precaution
Contains flammable solvents and should not be applied onto live electrical equipment or other sources of ignition. Apply to surface that requires cleaning, rinse with fresh solvent and allow to evaporate. A brush or foam tipped bud may be used to remove any stubborn deposits.
Warning
Contains flammable solvents.
Related links
- RS PRO Electrical Cleaner 500 ml Tin
- RS PRO Circuit Board Cleaner 400 ml Aerosol
- RS PRO Circuit Board Cleaner 2.5 L Can
- RS PRO Isopropyl Alcohol 500 ml Tin
- Ambersil PCB Cleaner Circuit Board Cleaner 400 ml Aerosol
- Kontakt Chemie KONTAKT PCC Circuit Board Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT PCC Circuit Board Cleaner 400 ml Aerosol
- RS PRO Professional Pearlised Hand Cleaner - 500 ml Bottle
