RS PRO Hybrid Power & Signal Connector, 4 Contacts, Panel, C3 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.92
10 - 19$60.07
20 - 49$58.26
50 - 99$57.03
100 +$55.77

*price indicative

RS Stock No.:
179-7938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Product Type

Hybrid Power & Signal Connector

Mount Type

Panel

Current

15A

Connector Size

C3

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Voltage

300V

Termination Type

Solder

Mating Type

Threaded

Shell Size

18.35 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Thermoplastic

Standards/Approvals

RoHS

Pole Format

2P + 2P

Contact Plating

Gold

Contact Material

Copper

RS PRO Hybrid Power & Signal Connector


Introducing the range of RS PRO Hybrid Power and Signal Connectors, the ideal solution for streamlined power and signal connections in a single IP67 rated housing. The specialised features of this connector make it perfect for applications that need efficient and reliable connections in challenging environments like outdoor lighting and digital advertising screens, drone systems, actuator controls, automatic guided vehicles (AGVs), industrial automation and much more.

Features and Benefits:


  • These RS PRO Hybrid Power and Signal Connectors have been specially designed to meet the highest standards of reliability, durability and optimal performance in demanding environments by offering an all-in-one power and signal solution that supports reduced wiring complexity and simplified installations

  • The full insulated design separates the power and signal wires which enhances both functionality and safety, preventing interference and protecting equipment, while ensuring reliable performance in a range of applications

  • Each hybrid connector is IP67 rated, providing the highest level of protection against water and spray ingress, dust, dirt and debris, making sure that each connection stays functional and secure, no matter the environment they’re used in

  • The connectors offer either a threaded or bayonet mating end provides secure connections, minimising signal interruption and offering peace of mind for stable connections, as well as several mounting options for easy and flexible installations to save on valuable time and effort during set up and maintenance

  • These waterproof hybrid connectors are ideal for reducing the footprint of connections, offering a space saving solution for installations where available space needs to be maximised, while also mitigating potential wiring and connection mistakes, reducing the risk of errors and simplifying installation

  • Mates with 179-7939

  • Applications:


    Hybrid Power and Signal Connectors are the ideal solution for a range of applications that sit within challenging environments. They work by combining the power and signal cable into one housing, but isolating the power and signal wires separately, offering a streamlined connector that simplifies wiring and reducing the number of connectors needed. Hybrid Connectors are robust and reliable and are designed to withstand harsh environments like industrial automation, light electric vehicles, outdoor lighting and advertising screens, and much more. They’re also well suited for drone systems, automatic guided vehicles, actuator controls, and are an efficient solution for connecting power and data through easy installation and offering enhanced reliability and safety.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links