RS PRO Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 178-7292
- Distrelec Article No.:
- 304-18-182
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,100 unit(s) ready to ship
- Plus 70,300 unit(s) ready to ship from another location
- Plus 6,300 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.055 | $5.50 |
| 1000 - 1900 | $0.054 | $5.40 |
| 2000 - 4900 | $0.052 | $5.20 |
| 5000 - 24900 | $0.051 | $5.10 |
| 25000 + | $0.042 | $4.20 |
*price indicative
- RS Stock No.:
- 178-7292
- Distrelec Article No.:
- 304-18-182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Nylon | |
| Colour | Grey | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12.3mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Nylon | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12.3mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
Terminal Material Copper Tube | ||
Grey colour
One entry
Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7292
Large Pack Size
RS stock no: 270-7538
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey 18 AWG Wire Size
