RS PRO Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$17.60

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 15,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$0.176$17.60
1000 - 1900$0.167$16.70
2000 - 4900$0.158$15.80
5000 - 24900$0.15$15.00
25000 +$0.149$14.90

*price indicative

RS Stock No.:
178-7283
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.1mm

Insulation Material

Nylon

Colour

Green

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Overall Length

10.4mm

Terminal Plating

Tin

Minimum Wire Size AWG

22AWG

Standards/Approvals

No

Terminal Material

Copper Tube

COO (Country of Origin):
TW
Green colour

One entry

Nylon insulation material

Small Pack Size


Per Unit, RS stock no: 178-7283

Large Pack Size


RS stock no: 270-7488

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.

Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

  • Related links