Molex Insertion Tool, HANDTOOL Series, Pin Contact, Insertion Tool Contact
- RS Stock No.:
- 178-6935
- Mfr. Part No.:
- 11-02-0001
- Brand:
- Molex
Subtotal (1 unit)*
$76.49
(exc. GST)
$84.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.49 |
*price indicative
- RS Stock No.:
- 178-6935
- Mfr. Part No.:
- 11-02-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Contact Type | Pin | |
| Product Type | Insertion Tool | |
| Sub Type | Insertion Tool | |
| Series | HANDTOOL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Contact Type Pin | ||
Product Type Insertion Tool | ||
Sub Type Insertion Tool | ||
Series HANDTOOL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
Related links
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
