Dormer HSS, 43 mm Overall 5
- RS Stock No.:
- 178-125
- Mfr. Part No.:
- A100 1-70
- Brand:
- Dormer
Bulk discount available
Subtotal (1 pack of 5 units)*
$25.90
(exc. GST)
$28.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.18 | $25.90 |
| 25 + | $4.26 | $21.30 |
*price indicative
- RS Stock No.:
- 178-125
- Mfr. Part No.:
- A100 1-70
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 43mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drilling Length | 20mm | |
| Shank Size | 1.7 mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 RN, BS 328, ISO 235 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 43mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drilling Length 20mm | ||
Shank Size 1.7 mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 RN, BS 328, ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A100 Series Drill Bit, 1.7mm Diameter, 5 Pieces - A100 1-70
This precision drill bit by Dormer is reliable for small diameter metal drilling tasks. With a diameter of 1.7mm and made from high-speed steel (HSS), this twist drill bit ensures top quality and performance.
Features & Benefits
• Small 1.7mm diameter for precise drilling tasks
• Made from high-speed steel for durability and strength
• Provides a high level of precision for intricate tasks
Applications
• Can be used for drilling small holes in metal components
• Suitable for tasks requiring a high level of precision and accuracy
Can it drill through hard metals?
Yes, this drill bit is designed to drill through various types of metals, including hard metals with ease.
Is it suitable for industrial use?
Yes, it is specifically designed for industrial applications, ensuring durability and high performance.
Will it work with all types of drilling machines?
Yes, this twist drill bit is compatible with most standard drilling machines, providing versatility in usage.
Standards
BS328; ISO 235; DIN 338 RN
