- RS Stock No.:
- 176-6928
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$86.62
(exc. GST)
$95.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $86.62 | $1.732 |
5 + | $71.28 | $1.426 |
*price indicative |
- RS Stock No.:
- 176-6928
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO Wedge Nuts
Brought to you from RS PRO, a selection of wedge nuts made from zinc-plated material and available in the most popular thread sizes. Wedge nuts or V nuts are commonly used with metal decking systems or composite floor decking. During installation, they are placed into the channel to provide a secure fixing for threaded rods, or bolts.
How do they work?
Wedge nuts are inserted on the inside of the channel and are designed to move down as the threaded rod or bolts are tightened. Once in place, a wedge nut acts as a lock and channel support mechanism.
Also known as;
- Vee Nuts
- V Nuts
- Channel Nuts
Features and Benefits
- Commonly used in the channel of decking
- Materials: Zinc plated
- Ideal for internal and external applications
- Thread sizes: M6 to M12
RS PRO Wedge Nuts Variants
Applications
- Channel Suspension
- Channel Decking
- Fixing and Anchor applications
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Nut Base Dimensions | 12 x 12mm |
Related links
- Nut Drivers
- SAM Nut Splitter For Nut Sizes 19 → 36 mm
- Facom Nut Splitter For Nut Sizes M2 to M8
- Facom Nut Splitter For Nut Sizes M22 to M24
- Facom Nut Splitter For Nut Sizes M2 to M18
- RS PRO Channel Nut Nut Base Dimensions 12 x 15mm
- Facom Nut Splitter For Nut Sizes M18 to M22
- Klein Tools Nut Driver Slotted Nut Driver Phillips(No. 2),