RS PRO Fittings Filter Regulator, 20 μm, 3/4 in G, 8 bar

Subtotal (1 unit)*

$203.00

(exc. GST)

$223.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$203.00

*price indicative

RS Stock No.:
176-1741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Port Size

3/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

4500NL/min

Maximum Operating Pressure

8 bar

Series

Fittings

Connection Thread Standard

G

Filtration Size

20μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0 to 8 bar

RS Pro filter regulators for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.

- Filtration Grade: 20μm

- Regulation Range: 0-8bar

Related links