Subtotal (1 unit)*
$182.88
(exc. GST)
$201.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.88 |
*price indicative
- RS Stock No.:
- 176-1738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 3000NL/min | |
| Maximum Operating Pressure | 8 bar | |
| Series | Fittings | |
| Connection Thread Standard | G | |
| Filtration Size | 20μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0 to 8 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 3000NL/min | ||
Maximum Operating Pressure 8 bar | ||
Series Fittings | ||
Connection Thread Standard G | ||
Filtration Size 20μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0 to 8 bar | ||
Pressure Gauge Port Thread Standard G | ||
RS PRO Filter Regulator 20 μm G 1/2, 8 bar
Improve the performance of your compressed air system with this RS PRO filter regulator. It combines the functionalities of a filter and regulator in one unit, so you can save space and simplify both piping and installation. You'll find it in a variety of industrial environments, from pharmaceutical production to chemical manufacturing and aerospace.
This filter regulator has a filtration grade of 20 μm (micrometres), which means it removes large particles of dust, dirt and water from the air. The system works in temperatures ranging from -10ºC to +50ºC, so it's suitable for both indoor and outdoor use.
The component has a maximum operating pressure of 8 bar, which means it's best suited to low-pressure settings. This modular product can be integrated with other RS PRO air treatment components using air distributors and connection plates.
Features and Benefits
• Ambient operating temperature range of -10°C to +50°C
• Process operating temperature range of -10°C to +50°C
• Operating pressure range of 0 to 8 bar
• Filtration size of 20 μm
• Port connection has a thread standard G and thread size of G 1/2
• Pressure gauge port has a thread standard G and thread size of 1/8 in
Related links
- RS PRO Fittings Filter Regulator 1/4 in G, 8 bar
- RS PRO Fittings Filter Regulator 3/8 in G, 8 bar
- RS PRO Fittings Filter Regulator 3/4 in G, 8 bar
- RS PRO Fittings Filter Regulator 1/8 in Semi Automatic, 12 bar
- RS PRO Fittings Filter Regulator 1/4 in Semi Automatic
- Norgren Excelon Plus series 0.01 μm 1/4 in G 8 bar Pneumatic Filter 4 dm³/s max
- Parker P32 Filter Regulator 1/2 in G 8 bar
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-C-R1-M-T18
