Bulk discount available
Subtotal (1 unit)*
$158.63
(exc. GST)
$174.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.63 |
| 5 + | $130.54 |
*price indicative
- RS Stock No.:
- 176-1729
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 8 bar | |
| Filtration Size | 20µm | |
| Pressure Gauge Port | G 3/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | G 3/8 | |
| Maximum Ambient Operating Temperature | +50°C | |
| Minimum Process Operating Temperature | -10°C | |
| Minimum Operating Pressure | 0bar | |
| Minimum Ambient Operating Temperature | -10°C | |
| Process Operating Temperature Range | -10 → +50°C | |
| Port Connection Thread Standard | G | |
| Maximum Process Operating Temperature | +50°C | |
| Ambient Operating Temperature Range | -10 → +50°C | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 8 bar | ||
Filtration Size 20µm | ||
Pressure Gauge Port G 3/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size G 3/8 | ||
Maximum Ambient Operating Temperature +50°C | ||
Minimum Process Operating Temperature -10°C | ||
Minimum Operating Pressure 0bar | ||
Minimum Ambient Operating Temperature -10°C | ||
Process Operating Temperature Range -10 → +50°C | ||
Port Connection Thread Standard G | ||
Maximum Process Operating Temperature +50°C | ||
Ambient Operating Temperature Range -10 → +50°C | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IT
RS Pro filter regulators for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.
- Filtration Grade: 20μm
- Regulation Range: 0-8bar
- Filtration Grade: 20μm
- Regulation Range: 0-8bar
Related links
- RS PRO Filter Regulator G 3/4, 8 bar
- RS PRO Filter Regulator G 1/2, 8 bar
- RS PRO Filter Regulator G 1/4, 8 bar
- Parker P32 Metal Filter Regulator G 3/8 8 bar
- Parker P33 Filter Regulator G 3/4 8 bar
- Parker P33 Filter Regulator G 3/4 8 bar
- RS PRO Filter Regulator G 1/8 Semi Automatic, 12 bar
- EMERSON ? ASCO 342 Filter Regulator G 1/4, 8 bar
