Subtotal (1 unit)*
$137.67
(exc. GST)
$151.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.67 |
*price indicative
- RS Stock No.:
- 176-1727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1650NL/min | |
| Maximum Operating Pressure | 8 bar | |
| Series | Fittings | |
| Connection Thread Standard | G | |
| Filtration Size | 20μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0 to 8 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1650NL/min | ||
Maximum Operating Pressure 8 bar | ||
Series Fittings | ||
Connection Thread Standard G | ||
Filtration Size 20μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0 to 8 bar | ||
Pressure Gauge Port Thread Standard G | ||
RS Pro filter regulators for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.
- Filtration Grade: 20μm
- Regulation Range: 0-8bar
Related links
- RS PRO Fittings Filter Regulator 3/4 in G, 8 bar
- RS PRO Fittings Filter Regulator 1/2 in G, 8 bar
- RS PRO Fittings Filter Regulator 3/8 in G, 8 bar
- RS PRO Fittings Filter Regulator 1/8 in Semi Automatic, 12 bar
- RS PRO Fittings Filter Regulator 1/4 in Semi Automatic
- Norgren Excelon Plus series 0.01 μm 1/4 in G 8 bar Pneumatic Filter 4 dm³/s max
- Parker P31 Filter Regulator 1/4 in G 8 bar
- Parker P31 Filter Regulator 1/4 in G 8 bar
