RS PRO 20 μm 3/4 in G 15 bar Pneumatic Filter 6250 NL/min max

Subtotal (1 unit)*

$97.77

(exc. GST)

$107.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$97.77

*price indicative

RS Stock No.:
176-1722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filtration Size

20μm

Product Type

Pneumatic Filter

Port Size

3/4 in G

Connection Thread Standard

G

Maximum Flow Rate

6250NL/min

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 6150, RoHS

Filter Type

Air Filter

RS Pro semiautomatic manual filters for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.

- Filtration Grade: 20μm

Related links