RS PRO 20 μm 3/8 in G 15 bar Pneumatic Filter 3750 NL/min max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$140.09

(exc. GST)

$154.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$140.09
5 +$115.30

*price indicative

RS Stock No.:
176-1720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filtration Size

20μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Connection Thread Standard

G

Maximum Flow Rate

3750NL/min

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 6150, RoHS

Filter Type

Air Filter

RS Pro semiautomatic manual filters for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.

- Filtration Grade: 20μm

Related links