RS PRO MPB16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V dc 36 V

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 20 units)*

$578.28

(exc. GST)

$636.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 80$28.914$578.28
100 +$26.024$520.48

*price indicative

RS Stock No.:
175-9225
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Series

MPB16

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Flat

Contact AC Voltage

36V ac

Contact DC Voltage

36V dc

Minimum Operating Temperature

-20°C

Switch Configuration

SPST

Maximum Operating Temperature

70°C

Switch Contact Current

2A

Standards/Approvals

UL 94 V, UL 94 V0

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Also available for purchase in a pack size of 1. Please see RS 175-9738

Related links