- RS Stock No.:
- 175-2281
- Mfr. Part No.:
- 3RN2011-1BA30
- Brand:
- Siemens
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$327.25
(exc. GST)
$359.97
(inc. GST)
Units | Per unit |
1 + | $327.25 |
- RS Stock No.:
- 175-2281
- Mfr. Part No.:
- 3RN2011-1BA30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure screw terminal 2 change-over contacts US = 24 V AC/DC Manul/Remote-Reset with ATEX approval 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring
Specifications
Attribute | Value |
---|---|
Monitoring Application | Thermistor motor temperature protection |
Contact Configuration | DPDT |
Voltage Sensitivity | Motor Voltage |
Mounting Type | DIN Rail |
Hazardous Area Certification | ATEX |
Series | 3RN2 |
Operating Temperature Range | +60°C |
Width | 22.5mm |
Height | 100mm |
Minimum Operating Temperature | -25°C |
Length | 91.6mm |
Dimensions | 91.6 x 22.5 x 100mm |
Maximum Operating Temperature | +60°C |
Terminal Type | Screw |
Related links
- Hauber Elektronik Production Monitoring System HE200 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE100 Vibration Monitoring
- Hauber Elektronik Production Monitoring System HE101 Vibration Monitoring
- Siemens Temperature Monitoring Relay DPDT
- Siemens SIRIUS ACT Series Yellow Latching Push Button Head IP66 IP69K
- Siemens Thermistor Motor Protection Monitoring Relay 24 → 240V...
- Siemens Echomax Series Vibrating Rod Level Ultrasonic
- GIC Thermistor Motor Protection Monitoring Relay DIN Rail