RS PRO Sealant Gun 305ml

Bulk discount available

Subtotal (1 unit)*

$22.92

(exc. GST)

$25.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 1,173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$22.92
5 +$18.86

*price indicative

RS Stock No.:
174-791
Distrelec Article No.:
304-14-077
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Sealant Gun

Product Capacity

305 ml, 310 ml, 380 ml, 400ml

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 174-791 Sealant Applicator Gun


The RS PRO 174-791 is a manual sealant gun for use with adhesive and sealant cartridges up to 400ml. Whether you are a professional tradesman or doing some DIY home improvements, the RS PRO 174-791 dispenser is ideal. It is really straight forward to use and will help you achieve a professional finish.
The RS PRO 174-791 has a trigger ratio of 7:1. This level of force is suitable for silicone sealants as the gun will release a longer bead.

• Manual sealant dispenser
• Trigger ratio - 7:1
• Supported cartridge volumes: 305 / 310 / 380 / 400 ml
• Supported cartridge dimensions: 260mm (length) x 50mm (diameter)

Related links